LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,511 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,500 : ¥0.60447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 27lm (24lm ~ 30lm) | 65mA | 2.95V | 141 lm/W | 90 | 180mA | 120° | Surface Mount | 4-SMD, Flat Leads | 5630 | 0.197" L x 0.118" W (5.00mm x 3.00mm) | 0.031" (0.80mm) | |||
31,407 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.17311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K 3-Step MacAdam Ellipse | 114lm (Typ) | 131lm (Typ) | 100mA | 9.2V | 142 lm/W | 80 | 120mA | 120° | Surface Mount | 1113 (2835 Metric) | SMD | 0.110" L x 0.138" W (2.80mm x 3.50mm) | 0.035" (0.90mm) | |||
57,121 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.33960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 19lm (Typ) | 60mA | 3.1V | 102 lm/W | 90 | 100mA | 116° | Surface Mount | 1206 (3014 Metric) | 3014 | 0.114" L x 0.055" W (2.90mm x 1.40mm) | 0.033" (0.83mm) | |||
56,390 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.34914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 19lm (Typ) | 60mA | 3.1V | 102 lm/W | 90 | 100mA | 116° | Surface Mount | 1206 (3014 Metric) | 3014 | 0.114" L x 0.055" W (2.90mm x 1.40mm) | 0.033" (0.83mm) | |||
18,879 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.33875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3500K | - | 21lm (Typ) | 60mA | 3.1V | 113 lm/W | 90 | 100mA | 116° | Surface Mount | 1206 (3014 Metric) | 3014 | 0.114" L x 0.055" W (2.90mm x 1.40mm) | 0.033" (0.83mm) | |||
85,563 In Stock | 1 : ¥0.85000 Cut Tape (CT) 5,000 : ¥0.38174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 30lm (Typ) | 65mA | 2.8V | 165 lm/W | 90 | 240mA | 120° | Surface Mount | 1212 (3030 Metric) | SMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.028" (0.72mm) |