LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
328,791 In Stock | 1 : ¥0.85000 Cut Tape (CT) 16,000 : ¥0.11505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | 31lm (Typ) | 65mA | 2.95V | 163 lm/W | 80 | 180mA | 120° | Surface Mount | 1411 (3528 Metric) | 3528 | 0.130" L x 0.110" W (3.30mm x 2.80mm) | 0.035" (0.90mm) | |||
235,935 In Stock | 1 : ¥1.02000 Cut Tape (CT) 16,000 : ¥0.13223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K 3-Step MacAdam Ellipse | - | 31lm (Typ) | 65mA | 2.95V | 163 lm/W | 80 | 180mA | 120° | Surface Mount | 1411 (3528 Metric) | 3528 | 0.130" L x 0.110" W (3.30mm x 2.80mm) | 0.035" (0.90mm) | |||
58,404 In Stock | 1 : ¥1.02000 Cut Tape (CT) 16,000 : ¥0.09295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3500K 3-Step MacAdam Ellipse | - | 30lm (Typ) | 65mA | 2.95V | 159 lm/W | 80 | 180mA | 120° | Surface Mount | 1411 (3528 Metric) | 3528 | 0.130" L x 0.110" W (3.30mm x 2.80mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 64,000 : ¥0.40338 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | 6500K | 36lm (Typ) | - | 65mA | 2.7V | 205 lm/W | 80 | 300mA | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.130" L x 0.110" W (3.30mm x 2.80mm) | 0.035" (0.90mm) |