LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,472 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥4.84548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2200K | 91lm (87lm ~ 94lm) | - | 350mA | 2.85V | 91 lm/W | 80 (Typ) | 1.5A | 115° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.100" (2.54mm) | |||
2,443 In Stock | 1 : ¥8.33000 Cut Tape (CT) 1,000 : ¥5.52554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | 144lm (139lm ~ 148lm) | - | 350mA | 2.85V | 144 lm/W | - | 1.5A | 115° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.100" (2.54mm) |