LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,616 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,500 : ¥0.71095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K 3-Step MacAdam Ellipse | - | 37lm (Typ) | 65mA | 2.78V | 203 lm/W | 80 | 200mA | 120° | Surface Mount | 2211 (5630 Metric) | 5630 | 0.205" L x 0.118" W (5.20mm x 3.00mm) | 0.033" (0.85mm) | |||
23,987 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,500 : ¥0.44907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K 3-Step MacAdam Ellipse | - | 37lm (Typ) | 65mA | 2.78V | 203 lm/W | 80 | 200mA | 120° | Surface Mount | 2211 (5630 Metric) | 5630 | 0.205" L x 0.118" W (5.20mm x 3.00mm) | 0.033" (0.85mm) |