LED White Lighting

Results: 2
Series
OSLON® Black Flat SOSLON® Black Flat X
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flux @ 25°C, Current - Test
433lm (355lm ~ 510lm)508lm (430lm ~ 585lm)
Voltage - Forward (Vf) (Typ)
3V3.2V
Lumens/Watt @ Current - Test
144 lm/W159 lm/W
Height - Seated (Max)
0.022" (0.55mm)0.024" (0.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
3,655
In Stock
1 : ¥11.14000
Cut Tape (CT)
2,000 : ¥3.76052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
433lm (355lm ~ 510lm)
1A
3V
144 lm/W
-
1.5A
120°
Surface Mount
1515 (3838 Metric)
SMD
0.148" L x 0.148" W (3.75mm x 3.75mm)
0.022" (0.55mm)
15,602
In Stock
1 : ¥11.56000
Cut Tape (CT)
2,000 : ¥3.90669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
508lm (430lm ~ 585lm)
1A
3.2V
159 lm/W
-
1.5A
120°
Surface Mount
1515 (3838 Metric)
SMD
0.148" L x 0.148" W (3.75mm x 3.75mm)
0.024" (0.60mm)
Showing
of 2

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.