LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,832 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.50846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 8000K | - | 7.8lm (Typ) | 20mA | 2.83V | 110 lm/W | 80 | 25mA | 120° | Surface Mount | 2-SMD, No Lead | 2216/2-DFN (2.2x1.6) | 0.087" L x 0.063" W (2.20mm x 1.60mm) | 0.030" (0.75mm) | |||
46,708 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.49494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | 7.8lm (Typ) | 20mA | 2.83V | 110 lm/W | 80 | 25mA | 120° | Surface Mount | 2-SMD, No Lead | 2216/2-DFN (2.2x1.6) | 0.087" L x 0.063" W (2.20mm x 1.60mm) | 0.030" (0.75mm) |