LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163,072 In Stock | 1 : ¥2.04000 Cut Tape (CT) 5,000 : ¥0.31557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 34lm (Typ) | 60mA | 2.85V | 199 lm/W | 70 | 150mA | 110° | Surface Mount | 1206 (3014 Metric) | 3014 | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.020" (0.52mm) | ||
1,227 In Stock | 1 : ¥1.36000 Cut Tape (CT) 5,000 : ¥0.21093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | 24lm (Typ) | 60mA | 3V | 133 lm/W | 80 | 120mA | 110° | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.52mm) | |||
20,591 In Stock | 1 : ¥3.32000 Cut Tape (CT) 4,000 : ¥0.75113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | 66lm (55lm ~ 76lm) | 150mA | 3.1V | 142 lm/W | 90 | 180mA | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.033" (0.85mm) | ||
45,601 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.50846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 7.8lm (Typ) | 20mA | 2.83V | 110 lm/W | 80 | 25mA | 120° | Surface Mount | 2-SMD, No Lead | 2216/2-DFN (2.2x1.6) | 0.087" L x 0.063" W (2.20mm x 1.60mm) | 0.030" (0.75mm) | |||
103,647 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.72331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4500K | - | 8.1lm (Typ) | 20mA | 2.83V | 114 lm/W | 80 | 25mA | 120° | Surface Mount | 2-SMD, No Lead | 2216/2-DFN (2.2x1.6) | 0.087" L x 0.063" W (2.20mm x 1.60mm) | 0.030" (0.75mm) |