LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,283 In Stock | 1 : ¥8.93000 Cut Tape (CT) 800 : ¥3.40526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | 340lm (310lm ~ 370lm) | - | 700mA | 2.92V | 167 lm/W | 70 | 2A | 128° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.097" (2.46mm) | |||
875 In Stock | 1 : ¥8.93000 Cut Tape (CT) 800 : ¥3.40526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 340lm (310lm ~ 370lm) | - | 700mA | 2.92V | 167 lm/W | 70 | 2A | 128° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.097" (2.46mm) | |||
3,435 In Stock | 1 : ¥8.59000 Cut Tape (CT) 1,000 : ¥3.03400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K 5-Step MacAdam Ellipse | 185lm (170lm ~ 200lm) | - | 350mA | 2.75V | 192 lm/W | 70 | 1.5A | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.06mm) | |||
10,027 In Stock | 1 : ¥9.61000 Cut Tape (CT) 800 : ¥3.66158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 360lm (330lm ~ 390lm) | - | 700mA | 2.85V | 180 lm/W | 70 | 2A | 128° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.097" (2.46mm) | |||
3,213 In Stock | 1 : ¥10.63000 Cut Tape (CT) 800 : ¥5.41740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K 5-Step MacAdam Ellipse | 530lm (500lm ~ 560lm) | - | 1.05A | 2.9V | 174 lm/W | 70 | 3A | 128° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.097" (2.46mm) | |||
3,200 In Stock | 1 : ¥9.44000 Cut Tape (CT) 800 : ¥3.58433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K 5-Step MacAdam Ellipse | 340lm (310lm ~ 370lm) | - | 700mA | 2.85V | 170 lm/W | 70 | 2A | 128° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.097" (2.46mm) |