LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,644 In Stock | 1 : ¥5.87000 Cut Tape (CT) 4,500 : ¥1.63641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 24lm (Typ) | 65mA | 3.05V | 121 lm/W | 95 | 150mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) | |||
39,850 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.07264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3500K | - | 26lm (25m ~ 27lm) | 60mA | 3.1V | 140 lm/W | 80 | 70mA | 120° | Surface Mount | 2-SMD, No Lead | 2-SMD | 0.126" L x 0.110" W (3.20mm x 2.80mm) | 0.030" (0.75mm) |