92.5mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,200 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 92.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.85V | 5mA | 140° | Surface Mount | 470nm | 466nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.75mm | |||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Green | Standard | Colorless | Clear | 92.5mcd | Round with Flat Top | - | 2V | 20mA | 120° | Surface Mount | 571nm | 574nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.00mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Yellow | Standard | White | Diffused | 92.5mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 5mA | 120°, 130° | Surface Mount | 590nm | 595nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.50mm W | 0.40mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Green | - | Colorless | Clear | 92.5mcd | Round with Flat Top | 1.60mm Dia | 2.15V | 30mA | 120° | Surface Mount | 560nm | 562nm | - | 2-SMD, Flat Leads | SMD | 3.40mm L x 1.90mm W | 0.88mm |