90mcd Blue, 220mcd Green, 120mcd Orange LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : ¥8.37157 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Blue, Green, Orange | - | Colorless | Clear | 90mcd Blue, 220mcd Green, 120mcd Orange | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.2V Blue, 3.2V Green, 2.2V Orange | 20mA Blue, 20mA Green, 20mA Orange | 160° | Surface Mount, Right Angle | 470nm Blue, 525nm Green, 605nm Orange | - | - | 2-SMD, No Lead | 1208 | 3.20mm L x 1.50mm W | 1.00mm | |||
0 In Stock | 3,000 : ¥8.37157 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Blue, Green, Orange | Common Anode | Colorless | Clear | 90mcd Blue, 220mcd Green, 120mcd Orange | Rectangle with Flat Top | 2.00mm x 1.30mm | 3.2V Blue, 3.2V Green, 2.2V Orange | 20mA Blue, 20mA Green, 20mA Orange | 140° | Surface Mount | 470nm Blue, 525nm Green, 605nm Orange | - | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 1.00mm | |||
0 In Stock | 3,000 : ¥8.37157 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Blue, Green, Orange | Common Anode | Colorless | Clear | 90mcd Blue, 220mcd Green, 120mcd Orange | Rectangle with Flat Top | 1.10mm x 0.90mm | 3.2V Blue, 3.2V Green, 2.2V Orange | 20mA Blue, 20mA Green, 20mA Orange | 140° | Surface Mount | 470nm Blue, 525nm Green, 605nm Orange | - | - | 0606 (1616 Metric) | - | 1.60mm L x 1.60mm W | 0.70mm |