8mcd Green, 14mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
945 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 8mcd Green, 14mcd Red | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.1V Green, 2.1V Red | 20mA Green, 20mA Red | 110° | Through Hole | - | 565nm Green, 635nm Red | - | Radial - 3 Leads | Rectangular 2mmx5mm | - | 10.50mm | ||
0 In Stock | Active | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 8mcd Green, 14mcd Red | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.1V Green, 2.1V Red | 20mA Green, 20mA Red | 110° | Through Hole | - | 565nm Green, 635nm Red | - | Radial - 3 Leads | Rectangular 2mmx5mm | - | 10.50mm |