80mcd Red, 120mcd Green, 37.5mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,315 In Stock | 1 : ¥1.79000 Cut Tape (CT) 3,000 : ¥1.71294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | - | - | Clear | 80mcd Red, 120mcd Green, 37.5mcd Blue | - | - | - | - | 120° | Surface Mount | - | 622nm Red, 527nm Green, 467nm Blue | - | 4-SMD, No Lead | 4-SMD | 1.60mm L x 1.60mm W | 1.00mm | ||
2,420 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥1.91850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | - | - | Clear | 80mcd Red, 120mcd Green, 37.5mcd Blue | - | - | - | - | 120° | Surface Mount | - | 622nm Red, 528nm Green, 466nm Blue | - | 6-SMD, No Lead | 6-SMD | 2.00mm L x 2.00mm W | 1.00mm |