800mcd Red, 700mcd Green, 800mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : ¥31.52218 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 800mcd Red, 700mcd Green, 800mcd Blue | Round with Domed Top | 5mm, T-1 3/4 | 1.7V Red, 3.5V Green, 3.5V Blue | 20mA Red, 20mA Green, 20mA Blue | 30° | Surface Mount | - | 636nm Red, 525nm Green, 470nm Blue | - | 4-SMD, Flat Leads | Surface Mounted Dome LED | 6.60mm L x 6.60mm W | 5.40mm | ||
0 In Stock | Active | - | Bulk | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 800mcd Red, 700mcd Green, 800mcd Blue | Round with Domed Top | 5mm, T-1 3/4 | 2V Red, 3.5V Green, 3.5V Blue | 20mA Red, 20mA Green, 20mA Blue | 50° | Through Hole | - | 636nm Red, 525nm Green, 470nm Blue | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm |