8.25mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 7,500 : ¥3.05507 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Blue | Standard | - | Clear | 8.25mcd | Round with Flat Top | 2.40mm Dia | 3.9V | 10mA | 120° | Surface Mount | 466nm | 428nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.75mm | ||
0 In Stock | 1 : ¥3.74000 Cut Tape (CT) 7,500 : ¥0.80865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | - | Clear | 8.25mcd | Round with Flat Top | 2.40mm Dia | 2V | 10mA | 120° | Surface Mount | 619nm | 635nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.75mm | ||
0 In Stock | Obsolete | Bulk | Obsolete | Yellow | Standard | Yellow | Diffused | 8.25mcd | Round with Domed Top | 1.78mm Dia | 2V | 10mA | 90° | Through Hole, Axial | 585nm | 583nm | - | Axial, Flat Leads | Axial | 2.08mm L x 2.21mm W | 2.92mm |