74mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,140 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.86421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 74mcd | Rectangle with Flat Top | 1.20mm x 0.20mm | 2.05V | 20mA | 150° | Surface Mount, Right Angle | 589nm | 591nm | - | 2-SMD, No Lead | 2-SMD | 1.60mm L x 0.90mm W | 0.30mm | ||
4,470 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.83459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 74mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 624nm | 632nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.25mm | ||
1,637 In Stock | 1 : ¥2.89000 Cut Tape (CT) 2,000 : ¥0.78637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 74mcd | Rectangle with Flat Top | 1.40mm x 0.80mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | Colorless | Clear | 74mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 130° | Surface Mount | 624nm | 632nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.30mm | ||
0 In Stock | Obsolete | Bulk | Obsolete | Red | Standard | - | Clear | 74mcd | Round with Domed Top | 3mm, T-1 | 2.4V | 15mA | 170° | Through Hole | 619nm | 635nm | - | Radial | 3mm | - | 4.90mm | |||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Red | - | Colorless | Clear | 74mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 140° | Surface Mount | 624nm | 632nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.30mm |