70.25mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | White | Standard | Yellow | Diffused | 70.25mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.92V | 5mA | 140° | Surface Mount | - | - | - | 1206 (3216 Metric) | Reverse Package Chip LED | 3.20mm L x 1.25mm W | 1.30mm | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Yellow | - | Colorless | Clear | 70.25mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.05V | 20mA | 120° | Surface Mount | 590nm | 591nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | White | - | Yellow | Diffused | 70.25mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.925V | 5mA | 140° | Surface Mount | - | - | - | 2-SMD, No Lead | - | 3.20mm L x 1.25mm W | 1.30mm | ||
0 In Stock | Active | - | Bulk | Active | Blue | - | Colorless | Clear | 70.25mcd | Round with Flat Top | 2.40mm Dia | 3.2V | 20mA | 120° | Surface Mount | 470nm | 468nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.70mm W | 2.10mm |