65mcd Blue, 210mcd Green, 140mcd Orange LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 6,000 : ¥1.89635 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Blue, Green, Orange | Common Anode | Colorless | Clear | 65mcd Blue, 210mcd Green, 140mcd Orange | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.3V Blue, 3.3V Green, 2V Orange | 20mA Blue, 20mA Green, 20mA Orange | 100° | Surface Mount, Right Angle | 470nm Blue, 525nm Green, 605nm Orange | 468nm Blue, 518nm Green, 611nm Orange | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 1.50mm W | 1.10mm | ||
0 In Stock Check Lead Time | 6,000 : ¥1.98676 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Blue, Green, Orange | Common Anode | Colorless | Clear | 65mcd Blue, 210mcd Green, 140mcd Orange | Rectangle with Domed Top | 2.20mm x 1.00mm | 3.3V Blue, 3.3V Green, 2V Orange | 20mA Blue, 20mA Green, 20mA Orange | 100° | Surface Mount, Right Angle | 470nm Blue, 525nm Green, 605nm Orange | 468nm Blue, 518nm Green, 611nm Orange | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 1.50mm W | 1.00mm |