623nm Red, 527nm Green, 460nm Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : ¥15.73000 Cut Tape (CT) 4,900 : ¥5.17922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Red, Green, Blue (RGB) | Independent | - | - | 700mcd Red, 1200mcd Green, 200mcd Blue | Round with Flat Top | 4.00mm Dia | 2.1V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 623nm Red, 527nm Green, 460nm Blue | 632nm Red, 518nm Green, 453nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 6.00mm L x 5.00mm W | 2.50mm | ||
0 In Stock Check Lead Time | 1 : ¥12.92000 Cut Tape (CT) 2,000 : ¥4.33949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 700mcd Red, 1200mcd Green, 400mcd Blue | Rectangle with Flat Top | - | 2.1V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 623nm Red, 527nm Green, 460nm Blue | 632nm Red, 518nm Green, 453nm Blue | - | 6-PLCC | 6-PLCC | 3.20mm L x 2.80mm W | 1.40mm | ||
0 In Stock Check Lead Time | 1 : ¥15.73000 Cut Tape (CT) 6,000 : ¥5.17921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 700mcd Red, 1200mcd Green, 400mcd Blue | Rectangle with Flat Top | - | 2.1V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 623nm Red, 527nm Green, 460nm Blue | 632nm Red, 518nm Green, 453nm Blue | - | 6-PLCC | 6-PLCC | 3.20mm L x 2.80mm W | 1.40mm |