623nm Red, 525nm Green, 467nm Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,050 In Stock | 1 : ¥8.84000 Cut Tape (CT) 2,000 : ¥2.96914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 260mcd Red, 700mcd Green, 127.5mcd Blue | Round with Flat Top | 2.40mm Dia | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 623nm Red, 525nm Green, 467nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
1,781 In Stock | 1 : ¥4.25000 Cut Tape (CT) 1,000 : ¥1.42531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue, White (RGBW) | Independent | - | - | 700mcd Red, 1500mcd Green, 500mcd Blue | Round with Flat Top | 4.60mm Dia | 2.2V Red, 3.2V Green, 3.2V Blue, 3.2V White | 20mA Red, 20mA Green, 20mA Blue, 60mA White | 120° | Surface Mount | 623nm Red, 525nm Green, 467nm Blue | - | - | 2020 (5050 Metric) | 5050 | 5.00mm L x 5.00mm W | 1.70mm |