622nm Red, 530nm Green, 468nm Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,105 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,000 : ¥7.66810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 635mcd Red, 1000mcd Green, 335mcd Blue | Round with Flat Top | - | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 622nm Red, 530nm Green, 468nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Red, Green, Blue (RGB) | Common Anode | - | - | 533mcd Red, 840mcd Green, 268mcd Blue | Round with Flat Top | - | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 468nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Red, Green, Blue (RGB) | Common Anode | - | - | 675mcd Red, 1055mcd Green, 337mcd Blue | Round with Flat Top | - | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 468nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | Active | - | Bulk | Active | Red, Green, Blue (RGB) | Common Cathode | Black | Diffused | 22.5mcd Red, 45mcd Green, 6.5mcd Blue | Square with Flat Top | 1.62mm | 2.05V Red, 2.7V Green, 2.7V Blue | 5mA Red, 3mA Green, 2mA Blue | 120° | Surface Mount | 622nm Red, 530nm Green, 468nm Blue | 625nm Red, 525nm Green, 465nm Blue | - | 8-SMD | - | 1.62mm L x 1.62mm W | 0.75mm |