621nm Red, 530nm Green, 469nm Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,422 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.79937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 32mcd Red, 46mcd Green, 8mcd Blue | Square with Flat Top | 0.65mm | 1.9V Red, 2.5V Green, 2.5V Blue | 5mA Red, 2mA Green, 2mA Blue | 140° | Surface Mount | 621nm Red, 530nm Green, 469nm Blue | 628nm Red, 521nm Green, 465nm Blue | - | 4-SMD, No Lead | Chip LED | 0.65mm L x 0.65mm W | 0.60mm | ||
37,348 In Stock | 1 : ¥1.79000 Cut Tape (CT) 24,000 : ¥1.71295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 32mcd Red, 46mcd Green, 8mcd Blue | Square with Flat Top | 0.69mm | 1.9V Red, 2.5V Green, 2.5V Blue | 5mA Red, 2mA Green, 2mA Blue | 140° | Surface Mount | 621nm Red, 530nm Green, 469nm Blue | 628nm Red, 521nm Green, 465nm Blue | - | 4-SMD, No Lead | Chip LED | 0.69mm L x 0.69mm W | 0.60mm | ||
26,643 In Stock | 1 : ¥1.79000 Cut Tape (CT) 24,000 : ¥1.71295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Cathode | - | - | 32mcd Red, 46mcd Green, 8mcd Blue | Square with Flat Top | 0.65mm | 1.9V Red, 2.5V Green, 2.5V Blue | 5mA Red, 2mA Green, 2mA Blue | 140° | Surface Mount | 621nm Red, 530nm Green, 469nm Blue | 628nm Red, 521nm Green, 465nm Blue | - | 4-SMD, No Lead | Chip LED | 0.65mm L x 0.65mm W | 0.60mm |