620nm Red, 523nm Green, 470nm Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,668 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.84047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 126mcd Red, 281mcd Green, 70mcd Blue | Rectangle with Flat Top | 1.00mm x 1.60mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 620nm Red, 523nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.50mm | ||
0 In Stock Check Lead Time | 6,000 : ¥1.95663 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 126mcd Red, 281mcd Green, 70mcd Blue | Rectangle with Flat Top | 1.00mm x 1.60mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 620nm Red, 523nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 4-SMD, No Lead | SMD | 1.60mm L x 1.60mm W | 0.40mm |