60mcd Red, 180mcd Green, 30mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 60mcd Red, 180mcd Green, 30mcd Blue | Round with Flat Top | 2.40mm Dia | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 625nm Red, 525nm Green, 465nm Blue | 640nm Red, 515nm Green, 460nm Blue | - | 4-PLCC | 4-SMD | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 60mcd Red, 180mcd Green, 30mcd Blue | Square with Flat Top | 2.44mm | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 625nm Red, 525nm Green, 465nm Blue | 640nm Red, 515nm Green, 460nm Blue | - | 6-PLCC | 6-SMD | 3.20mm L x 2.80mm W | 1.85mm |