6020K LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,416 In Stock 146,000 Factory | 1 : ¥3.57000 Cut Tape (CT) 2,000 : ¥0.90670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 2600mcd | Round with Flat Top | 2.40mm Dia | 3.2V | 20mA | 120° | Surface Mount | 6020K | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
162,132 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.93080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 3400mcd | Oval with Flat Top | 2.30mm x 1.20mm | 3.2V | 30mA | 120° | Surface Mount | 6020K | - | - | 2-SMD, Flat Leads | 2-PLCC | 2.80mm L x 1.40mm W | 0.85mm | |||
53,668 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.86551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 2000mcd | Oval with Flat Top | 2.40mm x 1.70mm | 3V | 20mA | 120° | Surface Mount | 6020K | - | - | 2-SMD, J-Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.30mm | |||
2,853 In Stock | 1 : ¥5.70000 Cut Tape (CT) 1,000 : ¥1.90988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 6000mcd | Round with Flat Top | 4.00mm Dia | 3.1V | 60mA | 120° | Surface Mount | 6020K | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.60mm | |||
0 In Stock | 21,000 : ¥0.72124 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | White, Cool | Standard | Yellow | Diffused | 530mcd | Square with Flat Top | - | 2.9V | 5mA | 120° | Surface Mount | 6020K | - | - | 4-SMD, J-Lead | 4-PLCC | 1.60mm L x 1.50mm W | 1.20mm | |||
0 In Stock Check Lead Time | 1,000 : ¥3.00518 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | Standard | Yellow | Diffused | 6000mcd | Round with Flat Top | 4.00mm Dia | 3.2V | 60mA | 120° | Surface Mount | 6020K | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.60mm |