6.28mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,384 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,000 : ¥2.75227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6.28mcd | Round with Flat Top | 2.41mm Dia | 1.8V | 2mA | 120° | Surface Mount | 570nm | 572nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.11mm | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Green | Standard | Colorless | Clear | 6.28mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 2mA | 120° | Surface Mount | 570nm | 572nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
40 In Stock | 1 : ¥9.44000 Strip | Strip | Active | Green | Standard | Colorless | Clear | 6.28mcd | Round with Flat Top | 2.41mm Dia | 1.8V | 2mA | 120° | Surface Mount | 570nm | 572nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.11mm |