589nm Amber, 571nm Yellow-Green LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,455 In Stock | 1 : ¥0.85000 Cut Tape (CT) 2,000 : ¥0.79937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber, Yellow-Green | - | - | Diffused | 71.5mcd Amber, 45mcd Yellow-Green | Rectangle with Flat Top | 1.10mm x 1.50mm | 2V Amber, 2.1V Yellow-Green | 20mA Amber, 20mA Yellow-Green | 120°, 140°, 120°, 140° | Surface Mount | 589nm Amber, 571nm Yellow-Green | 591nm Amber, 573nm Yellow-Green | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.50mm W | 0.80mm | |||
3,997 In Stock | 1 : ¥1.45000 Cut Tape (CT) 4,000 : ¥1.37035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber, Yellow-Green | Independent | - | Diffused | 112.5mcd Amber, 45mcd Yellow-Green | Rectangle with Flat Top | 1.40mm x 1.30mm | 2V Amber, 2.1V Yellow-Green | 20mA Amber, 20mA Yellow-Green | 118°, 120°, 120°, 125° | Surface Mount | 589nm Amber, 571nm Yellow-Green | 591nm Amber, 573nm Yellow-Green | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.60mm | |||
2,797 In Stock | 1 : ¥1.45000 Cut Tape (CT) 3,000 : ¥1.37037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber, Yellow-Green | Independent | - | Clear | 112.5mcd Amber, 71.5mcd Yellow-Green | Rectangle with Flat Top | 1.10mm x 1.25mm | 2V Amber, 2.1V Yellow-Green | 20mA Amber, 20mA Yellow-Green | 105°, 130°, 115°, 135° | Surface Mount | 589nm Amber, 571nm Yellow-Green | 591nm Amber, 573nm Yellow-Green | - | 0605 (1613 Metric) | 0605 | 1.60mm L x 1.25mm W | 0.50mm |