587nm (584nm ~ 597nm) LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,242 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.50689 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Amber | Standard | Tinted | Diffused | 450mcd | Round with Domed Top | 3.10mm Dia | 2V | 20mA | 60° | Through Hole | 587nm (584nm ~ 597nm) | 590nm | - | - | - | Radial | T-1 | - | 5.40mm | |||
1,570 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.24331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Amber | Standard | Colorless | Clear | 600mcd | Round with Domed Top | 3.10mm Dia | 2V | 20mA | 45° | Through Hole | 587nm (584nm ~ 597nm) | 590nm | - | - | - | Radial | T-1 | - | 5.40mm |