575nm Green, 589nm Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,666 In Stock | 1 : ¥9.01000 Cut Tape (CT) 2,500 : ¥2.83689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 21mcd Green, 10mcd Yellow | Rectangle with Flat Top | 2.30mm x 2.10mm | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 100° | Surface Mount | 575nm Green, 589nm Yellow | 570nm Green, 585nm Yellow | - | 4-SMD, No Lead | 1210 | 3.00mm L x 2.50mm W | 1.30mm | |||
20 In Stock 40 Factory | 1 : ¥6.21000 Strip | Strip | Active | Green, Yellow | Independent | Colorless | Clear | 21mcd Green, 10mcd Yellow | Rectangle with Flat Top | 2.30mm x 2.10mm | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 100° | Surface Mount | 575nm Green, 589nm Yellow | 570nm Green, 585nm Yellow | - | 4-SMD, No Lead | 1210 | 3.00mm L x 2.50mm W | 1.30mm |