574nm Green, 625nm Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,682 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.18439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 70mcd Green, 112.5mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount, Right Angle | 574nm Green, 625nm Red | 574nm Green, 632nm Red | - | 1206 (3216 Metric) | SMD | 3.20mm L x 1.50mm W | 1.10mm | ||
19,085 In Stock | 1 : ¥6.21000 Cut Tape (CT) 4,000 : ¥1.89326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 60mcd Green, 120mcd Red | Rectangle with Flat Top | 1.50mm x 1.00mm | 1.9V Green, 1.9V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 574nm Green, 625nm Red | 575nm Green, 630nm Red | - | 0605 (1613 Metric) | 0605 | 1.60mm L x 1.50mm W | 0.85mm |