572nm Green, 586nm Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,283 In Stock | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥1.31790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | White | Diffused | 15mcd Green, 8mcd Yellow | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 120° | Surface Mount | 572nm Green, 586nm Yellow | 570nm Green, 589nm Yellow | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.50mm | ||
9,921 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.16030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | White | Diffused | 15mcd Green, 8mcd Yellow | Rectangle with Flat Top | 2.06mm x 2.70mm | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 170° | Surface Mount | 572nm Green, 586nm Yellow | 570nm Green, 589nm Yellow | - | 1210 (3225 Metric) | Chip LED | 3.20mm L x 2.70mm W | 1.10mm |