571nm Green, 605nm Orange LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,888 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.74014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Independent | Colorless | Clear | 35mcd Green, 90mcd Orange | Rectangle with Flat Top | 1.10mm x 1.50mm | 2V Green, 2V Orange | 20mA Green, 20mA Orange | 130° | Surface Mount | 571nm Green, 605nm Orange | 574nm Green, 611nm Orange | - | 0605 (1613 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.55mm | ||
0 In Stock | 6,000 : ¥0.62439 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Orange | Independent | Colorless | Clear | 35mcd Green, 90mcd Orange | Rectangle with Flat Top | - | 2V Green, 2V Orange | 20mA Green, 20mA Orange | 130° | Surface Mount | 571nm Green, 605nm Orange | 574nm Green, 611nm Orange | - | 1210 (3225 Metric) | Chip LED | 3.20mm L x 2.70mm W | 1.10mm | ||
0 In Stock | 6,000 : ¥0.78530 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Orange | Independent | Colorless | Clear | 16.25mcd Green, 41.1mcd Orange | Rectangle with Flat Top | 1.50mm x 1.60mm | 1.9V Green, 1.9V Orange | 5mA Green, 5mA Orange | 130° | Surface Mount | 571nm Green, 605nm Orange | 574nm Green, 611nm Orange | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.10mm | ||
0 In Stock | 6,000 : ¥1.04710 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Orange | Independent | - | Diffused | 147.5mcd Green, 295mcd Orange | Round with Flat Top | - | 2.1V Green, 2.1V Orange | 20mA Green, 20mA Orange | 120° | Surface Mount | 571nm Green, 605nm Orange | 574nm Green, 611nm Orange | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | - | ||
0 In Stock | 8,000 : ¥1.07671 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Orange | Independent | Colorless | Clear | 35mcd Green, 90mcd Orange | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V Green, 2V Orange | 20mA Green, 20mA Orange | 130° | Surface Mount | 571nm Green, 605nm Orange | 574nm Green, 611nm Orange | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.55mm | ||
0 In Stock | 6,000 : ¥1.09346 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Orange | Common Anode | Colorless | Clear | 35mcd Green, 90mcd Orange | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Orange | 20mA Green, 20mA Orange | 130° | Surface Mount, Right Angle | 571nm Green, 605nm Orange | 574nm Green, 611nm Orange | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm |