570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,780 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥2.34404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 45mcd Green, 220mcd Red, 180mcd Yellow | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V Green, 1.95V Red, 2V Yellow | 20mA Green, 20mA Red, 20mA Yellow | 150° | Surface Mount, Right Angle | 570nm Green, 630nm Red, 590nm Yellow | 574nm Green, 645nm Red, 590nm Yellow | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 1.50mm W | 1.20mm | |||
21,662 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,000 : ¥2.95770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 55mcd Green, 250mcd Red, 120mcd Yellow | Rectangle with Flat Top | 1.10mm x 1.60mm | 2.1V Green, 1.95V Red, 2V Yellow | 20mA Green, 20mA Red, 20mA Yellow | 120° | Surface Mount | 570nm Green, 630nm Red, 590nm Yellow | 574nm Green, 650nm Red, 590nm Yellow | - | 4-SMD, No Lead | 4-SMD | 1.60mm L x 1.60mm W | 0.90mm |