570nm Green, 621nm Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,793 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.11564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | - | Colorless | Clear | 45mcd Green, 110mcd Red | Rectangle with Flat Top | 2.50mm x 0.70mm | 2.1V Green, 2V Red | 20mA | 130° | Surface Mount | 570nm Green, 621nm Red | 574nm Green, 630nm Red | - | - | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.10mm W | 1.10mm | ||
1,065 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.11564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 110mcd | Rectangle with Domed Top | 2.10mm x 0.70mm | 2.1V Green, 2V Red | 20mA | 130° | Surface Mount | 570nm Green, 621nm Red | 574nm Green, 630nm Red | - | - | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.10mm W | 1.10mm | ||
30 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.03151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 44mcd Green, 108mcd Red | Rectangle with Domed Top | 2.10mm x 0.70mm | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount, Right Angle | 570nm Green, 621nm Red | 574nm Green, 630nm Red | - | - | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.00mm W | 0.85mm | ||
50 In Stock | 1 : ¥7.91000 Cut Tape (CT) 3,000 : ¥2.03151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 44mcd Green, 108mcd Red | Rectangle with Domed Top | 2.10mm x 0.70mm | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount, Right Angle | 570nm Green, 621nm Red | 574nm Green, 630nm Red | - | - | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.00mm W | 0.85mm |