525nm Green, 625nm Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,954 In Stock | 1 : ¥8.08000 Cut Tape (CT) 3,000 : ¥2.54838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 220mcd Green, 100mcd Red | Rectangle with Flat Top | 2.00mm x 1.30mm | 3.2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 525nm Green, 625nm Red | - | - | - | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 0.70mm | |||
18,426 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,000 : ¥2.58446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 1295mcd Green, 1295mcd Red | Round with Domed Top | 1.60mm Dia | 3.2V Green, 2.2V Red | 20mA | 30° | Surface Mount | 525nm Green, 625nm Red | 520nm Green, 640nm Red | - | - | - | 1206 (3216 Metric) | 4-SMD | 3.20mm L x 1.60mm W | 2.00mm | ||
4,299 In Stock | 1 : ¥14.11000 Cut Tape (CT) 2,000 : ¥4.76200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 850mcd Green, 350mcd Red | Round with Flat Top | 2.39mm Dia | 3.15V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 525nm Green, 625nm Red | - | - | - | - | 4-SMD, J-Lead | 4-PLCC | 3.10mm L x 2.80mm W | 2.00mm | |||
5,917 In Stock | 1 : ¥14.62000 Cut Tape (CT) 2,000 : ¥4.92187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 447mcd Green, 1590mcd Red | Rectangle with Flat Top | - | 3.2V Green, 2.2V Red | 20mA Blue, 20mA Green | 120° | Surface Mount | 525nm Green, 625nm Red | 520nm Green, 640nm Red | - | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
1,997 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥2.66726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Cathode | Colorless | Clear | 500mcd Green, 800mcd Red | Rectangle with Domed Top | 2.10mm x 0.70mm | 3.3V Green, 2.2V Red | 20mA | 130° | Surface Mount | 525nm Green, 625nm Red | 515nm Green, 640nm Red | - | - | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.10mm W | 1.10mm | ||
38 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥2.95709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Cathode | Colorless | Clear | 497mcd Green, 795mcd Red | Rectangle with Domed Top | 2.10mm x 0.70mm | 3.3V Green, 2.2V Red | 20mA Green, 20mA Red | 130° | Surface Mount, Right Angle | 525nm Green, 625nm Red | 515nm Green, 640nm Red | - | - | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.00mm W | 0.85mm | ||
0 In Stock Check Lead Time | 20 : ¥6.20150 Strip | Strip | Active | Green, Red | - | Colorless | Clear | 220mcd Green, 100mcd Red | Rectangle with Flat Top | 2.00mm x 1.30mm | 3.2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 525nm Green, 625nm Red | - | - | - | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 0.70mm | |||
0 In Stock 20 Factory Check Lead Time | 20 : ¥10.34600 Bulk | Bulk | Active | Green, Red | - | Colorless | Clear | 850mcd Green, 350mcd Red | Round with Flat Top | 2.39mm Dia | 3.15V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 525nm Green, 625nm Red | - | - | - | - | 4-SMD, J-Lead | 4-PLCC | 3.10mm L x 2.80mm W | - |