50mcd Green, 50mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,489 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.00208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 50mcd Green, 50mcd Red | Rectangle with Flat Top | 2.00mm x 2.70mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 573nm Green, 626nm Red | 575nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 2.70mm L x 3.20mm W | 1.10mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Green, Red | Common Anode | Colorless | Clear | 50mcd Green, 50mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Right Angle | 573nm Green, 639nm Red | 575nm Green, 650nm Red | - | 3-SMD, No Lead Exposed Pad | 3-SMD | 3.00mm L x 2.00mm W | 1.10mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Green, Red | Independent | Colorless | Clear | 50mcd Green, 50mcd Red | Rectangle with Flat Top | 1.50mm x 1.20mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | - | 575nm Green, 639nm Red | - | 0606 (1616 Metric) | - | 1.60mm L x 1.50mm W | 1.50mm |