50mcd Green, 135mcd Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,357 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.14755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | - | Colorless | Clear | 50mcd Green, 135mcd Yellow | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 160° | Surface Mount, Right Angle | 570nm Green, 590nm Yellow | - | - | 2-SMD, No Lead | 1208 | 3.20mm L x 1.50mm W | 1.00mm | |||
8,890 In Stock | 1 : ¥4.51000 Cut Tape (CT) 4,000 : ¥1.14756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | - | Colorless | Clear | 50mcd Green, 135mcd Yellow | Rectangle with Flat Top | 1.10mm x 0.90mm | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 140° | Surface Mount | 570nm Green, 590nm Yellow | - | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.70mm | |||
4,114 In Stock 18,000 Factory | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.14755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 50mcd Green, 135mcd Yellow | Rectangle with Flat Top | 2.00mm x 1.30mm | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 140° | Surface Mount | 570nm Green, 590nm Yellow | - | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 0.70mm | |||
0 In Stock Check Lead Time | 3,400 : ¥1.93533 Strip | Strip | Active | Green, Yellow | - | Colorless | Clear | 50mcd Green, 135mcd Yellow | Rectangle with Flat Top | 2.00mm x 1.30mm | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 140° | Surface Mount | 570nm Green, 590nm Yellow | - | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 0.70mm | |||
0 In Stock Check Lead Time | 20 : ¥4.00850 Strip | Strip | Active | Green, Yellow | - | Colorless | Clear | 50mcd Green, 135mcd Yellow | Rectangle with Flat Top | 1.10mm x 0.90mm | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 140° | Surface Mount | 570nm Green, 590nm Yellow | - | - | 0606 (1616 Metric) | - | 1.60mm L x 1.60mm W | 0.70mm | |||
0 In Stock Check Lead Time | 20 : ¥4.00850 Strip | Strip | Active | Green, Yellow | - | Colorless | Clear | 50mcd Green, 135mcd Yellow | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 160° | Surface Mount, Right Angle | 570nm Green, 590nm Yellow | - | - | 2-SMD, No Lead | 1208 | 3.20mm L x 1.50mm W | 1.00mm | |||
0 In Stock Check Lead Time | 20 : ¥4.00850 Strip | Strip | Active | Green, Yellow | - | Colorless | Clear | 50mcd Green, 135mcd Yellow | Rectangle with Flat Top | 2.00mm x 1.30mm | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 140° | Surface Mount | 570nm Green, 590nm Yellow | - | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 0.70mm | |||
0 In Stock | Obsolete | Strip | Obsolete | Green, Yellow | - | Colorless | Clear | 50mcd Green, 135mcd Yellow | Rectangle with Flat Top | 1.10mm x 0.90mm | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 140° | Surface Mount | 570nm Green, 590nm Yellow | - | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.70mm |