506nm LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,245 In Stock | 1 : ¥1.62000 Cut Tape (CT) 2,300 : ¥1.25556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cyan | - | - | Diffused | 7375mcd | Round with Domed Top | 2.45mm Dia | 3.2V | 20mA | - | Surface Mount | 506nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.65mm | |||
0 In Stock Check Lead Time | 2,300 : ¥1.25556 Tape & Reel (TR) | Tape & Reel (TR) | Active | Cyan | - | - | Diffused | 5300mcd | Round with Domed Top | 2.45mm Dia | 3.1V | 20mA | 30° | Surface Mount | 506nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 1.30mm W | 2.10mm | |||
0 In Stock Check Lead Time | 2,300 : ¥1.33403 Tape & Reel (TR) | Tape & Reel (TR) | Active | Cyan | - | - | Diffused | 7850mcd | Round with Domed Top | 2.45mm Dia | 3.2V | 20mA | - | Surface Mount | 506nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.65mm | |||
0 In Stock Check Lead Time | 2,000 : ¥1.56950 Tape & Reel (TR) | Tape & Reel (TR) | Active | Cyan | - | - | - | 1600mcd | Rectangle with Flat Top | - | 3.1V | 20mA | - | Surface Mount | 506nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.05mm |