470nm Blue, 589nm Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,885 In Stock | 1 : ¥1.36000 Cut Tape (CT) 2,000 : ¥1.25618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Yellow | Independent | - | Diffused | 71.5mcd Blue, 71.5mcd Yellow | Rectangle with Flat Top | 1.10mm x 1.50mm | 3.3V Blue, 2V Yellow | 20mA Blue, 20mA Yellow | 120°, 140°, 120°, 140° | Surface Mount | 470nm Blue, 589nm Yellow | 468nm Blue, 591nm Yellow | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.50mm W | 0.65mm | |||
0 In Stock | 1 : ¥3.57000 Cut Tape (CT) 4,000 : ¥0.89679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Yellow | Independent | Colorless | Clear | 28.1mcd Blue, 41.1mcd Yellow | Rectangle with Flat Top | 1.10mm x 1.50mm | 2.9V Blue, 2V Yellow | 5mA Blue, 5mA Yellow | 130° | Surface Mount | 470nm Blue, 589nm Yellow | 468nm Blue, 591nm Yellow | - | 0605 (1613 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.55mm | ||
0 In Stock | 6,000 : ¥0.78530 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Blue, Yellow | Independent | Colorless | Clear | 45mcd Blue, 75mcd Yellow | Rectangle with Flat Top | 2.06mm x 2.70mm | 3.3V Blue, 2V Yellow | 20mA Blue, 20mA Yellow | 130° | Surface Mount | 470nm Blue, 589nm Yellow | 468nm Blue, 591nm Yellow | - | 1210 (3225 Metric) | Chip LED | 3.20mm L x 2.70mm W | 1.10mm | ||
0 In Stock Check Lead Time | 6,000 : ¥1.42303 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Blue, Yellow | Common Anode | Colorless | Clear | 78.5mcd Blue, 78.5 Yellow | Rectangle with Domed Top | - | 3.3V Blue, 2V Yellow | 20mA Blue, 20mA Yellow | 120° | Surface Mount | 470nm Blue, 589nm Yellow | 468nm Blue, 591nm Yellow | - | 3-SMD, No Lead | - | 3.00mm L x 1.00mm W | 2.10mm | ||
0 In Stock Check Lead Time | 1,500 : ¥4.37897 Bulk | - | Bulk | Active | Blue, Yellow | Common Cathode | White | Diffused | 32mcd Blue, 50mcd Yellow | Round with Domed Top | 5mm, T-1 3/4 | 3.3V Blue, 2V Yellow | 20mA Blue, 20mA Yellow | 100° | Through Hole | 470nm Blue, 589nm Yellow | 468nm Blue, 591nm Yellow | - | Radial - 4 Leads | 5mm | - | 8.90mm | ||
0 In Stock Check Lead Time | 1,500 : ¥4.37897 Bulk | - | Bulk | Active | Blue, Yellow | Common Cathode | White | Diffused | 32mcd Blue, 50mcd Yellow | Round with Domed Top | 5.00mm Dia | 3V Blue, 2V Yellow | 20mA Blue, 20mA Yellow | 100° | Through Hole | 470nm Blue, 589nm Yellow | 468nm Blue, 591nm Yellow | - | Radial - 3 Leads | Rectangular 2mmx5mm | 5.00mm L x 2.00mm W | 13.20mm |