4520(1808) LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,000 : ¥3.99689 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | White, Cool | Standard | White | Diffused | 4.8mcd | Rectangle with Flat Top | 3.50mm x 1.50mm | 3.9V | 90mA | - | Surface Mount | 5000K | - | - | 2-SMD, Flat Leads | 4520(1808) | 4.00mm L x 2.00mm W | 0.70mm | |||
0 In Stock | 2,000 : ¥5.58105 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | White, Cool | Standard | White | Diffused | 3800mcd | Rectangle with Flat Top | - | 3.4V | 60mA | - | Surface Mount | 5000K | - | - | 1808 (4520 Metric) | 4520(1808) | 4.00mm L x 2.00mm W | 0.80mm | |||
0 In Stock | 2,000 : ¥5.58105 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | White, Warm | Standard | White | Diffused | 3800mcd | Rectangle with Flat Top | - | 3.4V | 60mA | - | Surface Mount | 3000K | - | - | 1808 (4520 Metric) | 4520(1808) | 4.00mm L x 2.00mm W | 0.80mm | |||
0 In Stock | 2,000 : ¥6.13916 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | White, Cool | Standard | White | Diffused | 5500mcd | Rectangle with Flat Top | - | 3.4V | 60mA | - | Surface Mount | 6000K | - | - | 1808 (4520 Metric) | 4520(1808) | 4.00mm L x 2.00mm W | 0.80mm | |||
0 In Stock | 2,000 : ¥6.96513 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | White | Standard | White | Diffused | 2000mcd | Rectangle with Flat Top | - | 3.2V | 20mA | - | Surface Mount | - | - | - | 2-SMD, Flat Leads | 4520(1808) | 4.00mm L x 2.00mm W | 0.70mm | |||
0 In Stock | 1 : ¥15.30000 Cut Tape (CT) 2,000 : ¥5.78198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | White | Standard | White | Diffused | 7800mcd | Rectangle with Flat Top | 3.50mm x 1.50mm | 3.9V | 90mA | - | Surface Mount | - | - | - | 2-SMD, Flat Leads | 4520(1808) | 4.00mm L x 2.00mm W | 0.70mm |