4263mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,500 : ¥0.94896 Bulk | - | Bulk | Active | Yellow | Standard | Colorless | Clear | 4263mcd | Round with Domed Top | 5.00mm Dia | 2V | 20mA | 6° | Through Hole | 589nm | 591nm | - | Radial | 5.0mm Round | - | 8.90mm | ||
0 In Stock Check Lead Time | 1,500 : ¥1.01539 Bulk | - | Bulk | Active | Yellow | - | Colorless | Clear | 4263mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 6° | Through Hole | 589nm | 591nm | - | Radial | 5mm Round | - | 8.90mm |