4240K LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,778 In Stock 3,000 Factory | 1 : ¥5.70000 Cut Tape (CT) 1,000 : ¥1.90980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | Standard | Yellow | Diffused | 6000mcd | Round with Flat Top | 4.00mm Dia | 3.1V | 60mA | 120° | Surface Mount | 4240K | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.60mm | |||
0 In Stock Check Lead Time | 1,000 : ¥3.00504 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Neutral | Standard | Yellow | Diffused | 6000mcd | Round with Flat Top | 4.00mm Dia | 3.2V | 60mA | 120° | Surface Mount | 4240K | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.60mm |