40mcd Green, 36mcd Red, 16mcd Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥14.79000 Cut Tape (CT) 2,000 : ¥4.76179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 40mcd Green, 36mcd Red, 16mcd Yellow | Round with Flat Top | 2.40mm Dia | 1.9V Green, 1.85V Red, 1.9V Yellow | 20mA Green, 20mA Red, 20mA Yellow | 120° | Surface Mount | 570nm Green, 640nm Red, 585nm Yellow | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.05mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green, Red, Yellow | Common Anode | Colorless | Clear | 40mcd Green, 36mcd Red, 16mcd Yellow | Round with Flat Top | 2.40mm Dia | 1.9V Green, 1.85V Red, 1.9V Yellow | 20mA Green, 20mA Red, 20mA Yellow | 120° | Surface Mount | 570nm Green, 640nm Red, 585nm Yellow | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 1.85mm |