30000mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,018 In Stock | 1 : ¥7.23000 Cut Tape (CT) 2,000 : ¥3.20326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 30000mcd | Round with Domed Top | - | 3.2V | - | 30° | Surface Mount | 520nm | 515nm | - | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.70mm | |||
7,892 In Stock | 1 : ¥7.40000 Cut Tape (CT) 2,000 : ¥4.09759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 30000mcd | Round with Domed Top | 2.40mm Dia | 3.2V | 50mA | 30° | Surface Mount | 520nm | 515nm | - | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.70mm | |||
0 In Stock | 20,000 : ¥5.43045 Bulk | - | Bulk | Active | Green | Independent | Colorless | Clear | 30000mcd | Round with Domed Top | 5mm, T-1 3/4 | 3.2V | 20mA | 20° | Through Hole | - | 520nm | - | - | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
0 In Stock | 120 : ¥7.99400 Tube | - | Tube | Active | Red | Independent | Colorless | Clear | 30000mcd | Oval with Domed Top | 5.31mm x 4.50mm | 2.1V | 20mA | 25° | Through Hole | 622nm | - | - | - | - | 4-DIP (0.200", 5.08mm) | - | 7.60mm L x 7.60mm W | 6.95mm | ||
0 In Stock | 120 : ¥7.99400 Tube | - | Tube | Active | Yellow | Independent | Colorless | Clear | 30000mcd | Oval with Domed Top | 5.31mm x 4.50mm | 2.1V | 50mA | 25° | Through Hole | 592nm | - | - | - | - | 4-DIP (0.200", 5.08mm) | - | 7.60mm L x 7.60mm W | 6.95mm |