297mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,525 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,000 : ¥0.68010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 297mcd | Round with Domed Top | 1.60mm Dia | 2.1V | 20mA | 35° | Surface Mount | 570nm | 574nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 2.00mm | ||
74,455 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥0.91184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 297mcd | Round with Domed Top | 1.60mm Dia | 2.1V | 20mA | 35° | Surface Mount | 570nm | 574nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.80mm | ||
28,927 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.26090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 297mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 525nm | 515nm | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.00mm | |||
3,580 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.34592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 297mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 525nm | 515nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.60mm | ||
2,189 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.20420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 297mcd | Rectangle with Flat Top | 1.10mm x 0.60mm | 3.3V | 20mA | 110° | Surface Mount, Right Angle | 525nm | 515nm | - | 2-SMD, No Lead | 2-SMD | 1.60mm L x 1.20mm W | 0.60mm | ||
0 In Stock Check Lead Time | 2,000 : ¥0.91184 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Orange | Standard | Colorless | Clear | 297mcd | Oval with Flat Top | 2.50mm x 1.50mm | 2.1V | 20mA | 125° | Surface Mount | 601nm | 610nm | - | 2-SMD, J-Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.30mm | ||
0 In Stock Check Lead Time | 20,000 : ¥1.57643 Bulk | Bulk | Active | Cyan | Standard | White | Diffused | 297mcd | Square with Flat Top | 5.00mm | 3.3V | 20mA | 110° | Through Hole | - | - | - | Radial | ICE CUBE LED | - | 7.20mm |