28mcd Red, 37mcd Green, 7mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,475 In Stock | 1 : ¥0.85000 Cut Tape (CT) 24,000 : ¥0.57098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 28mcd Red, 37mcd Green, 7mcd Blue | Square with Flat Top | 0.95mm | 1.9V Red, 2.5V Green, 2.5V Blue | - | 140° | Surface Mount | 621nm Red, 530nm Green, 471nm Blue | 630nm Red, 521nm Green, 467nm Blue | - | 4-SMD, No Lead | Chip LED | 0.95mm L x 0.95mm W | 0.75mm | ||
13,835 In Stock | 1 : ¥0.85000 Cut Tape (CT) 24,000 : ¥0.45679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Cathode | - | - | 28mcd Red, 37mcd Green, 7mcd Blue | Square with Flat Top | 0.95mm | 1.9V Red, 2.5V Green, 2.5V Blue | - | 140° | Surface Mount | 621nm Red, 530nm Green, 471nm Blue | 630nm Red, 521nm Green, 467nm Blue | - | 4-SMD, No Lead | Chip LED | 0.95mm L x 0.95mm W | 0.75mm | ||
0 In Stock Check Lead Time | 24,000 : ¥0.69548 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | - | Clear | 28mcd Red, 37mcd Green, 7mcd Blue | Square with Flat Top | 0.95mm | 1.6V Red, 2.5V Green, 2.6V Blue | 5mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 621nm Red, 530nm Green, 468nm Blue | 629nm Red, 520nm Green, 480nm Blue | - | 4-SMD, No Lead | 1010 | 0.95mm L x 0.95mm W | 0.75mm |