25mcd Green, 15mcd Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 10,000 : ¥1.38865 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Green, Yellow | Independent | Colorless | Clear | 25mcd Green, 15mcd Yellow | Round with Flat Top | 2.40mm Dia | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 120° | Surface Mount | - | 565nm Green, 585nm Yellow | - | 2-PLCC | 2832 | 3.20mm L x 2.80mm W | 2.10mm | ||
0 In Stock | Active | - | Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 25mcd Green, 15mcd Yellow | Rectangle with Flat Top | 2.64mm x 2.14mm | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 120° | Surface Mount | - | 565nm Green, 585nm Yellow | - | 4-SMD, J-Lead | 2835 | 3.20mm L x 2.70mm W | 1.80mm |