2490mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,638 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.28794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2490mcd | Round with Domed Top | 1.60mm Dia | 2.2V | 20mA | 35° | Surface Mount | 625nm | 640nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.80mm | ||
10,608 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.37422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 2490mcd | Round with Domed Top | 0.80mm Dia | 3.3V | 20mA | 30° | Surface Mount | 525nm | 515nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 1.20mm | ||
2,606 In Stock | 1 : ¥5.27000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 2490mcd | Oval with Domed Top | 5.20mm x 3.80mm | 2.2V | 20mA | 70°, 30° | Through Hole | 625nm | 640nm | - | Radial | - | - | 7.00mm | |||
1,025 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.59704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 2490mcd | Square with Domed Top | 1.60mm Dia | 2.2V | 20mA | 40° | Surface Mount | 625nm | 640nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 2.00mm |