2345mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,000 : ¥1.15494 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | White, Neutral | Standard | Yellow | Diffused | 2345mcd | Rectangle with Flat Top | 2.30mm x 1.15mm | 3.05V | 20mA | 120° | Surface Mount | 4000K | - | - | 2-SMD, J-Lead | SMD | 3.00mm L x 1.40mm W | 1.30mm | |||
0 In Stock | 2,000 : ¥1.15494 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | White, Cool | Standard | Yellow | Diffused | 2345mcd | Rectangle with Flat Top | 2.30mm x 1.15mm | 3.05V | 20mA | 120° | Surface Mount | 5000K | - | - | 2-SMD, J-Lead | SMD | 3.00mm L x 1.40mm W | 1.30mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Cool | - | - | - | 2345mcd | Rectangle with Flat Top | 2.30mm x 1.15mm | 3.05V | 20mA | 120° | Surface Mount | 6500K | - | - | 2-SMD, J-Lead | SMD | 3.00mm L x 1.40mm W | 1.30mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Warm | Standard | Yellow | - | 2345mcd | Rectangle with Flat Top | 2.30mm x 1.15mm | 3.05V | 20mA | 120° | Surface Mount | 3000K | - | - | 2-SMD, J-Lead | SMD | 3.00mm L x 1.40mm W | 1.30mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Warm | - | - | - | 2345mcd | Rectangle with Flat Top | 2.30mm x 1.50mm | 3.05V | 20mA | 110° | Surface Mount | 3000K | - | - | 2-SMD, J-Lead | SMD | 3.00mm L x 1.40mm W | 1.30mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | - | - | - | 2345mcd | Rectangle with Flat Top | 2.30mm x 1.50mm | 3.05V | 20mA | 110° | Surface Mount | 5700K | - | - | 2-SMD, J-Lead | SMD | 3.00mm L x 1.40mm W | 1.30mm |