2290mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,315 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,000 : ¥1.58416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 2290mcd | Round with Domed Top | 1.60mm Dia | 3.3V | 20mA | 35° | Surface Mount | 525nm | 515nm | - | - | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.80mm | ||
0 In Stock Check Lead Time | 1,000 : ¥2.36980 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow | Standard | Yellow | Diffused | 2290mcd | Round with Domed Top | 1.90mm Dia | 2V | 20mA | 20° | Surface Mount | 590nm | 590nm | - | - | - | 2-SMD Gull Wing | Chip LED | 2.50mm L x 2.00mm W | 3.05mm |